RT8238BGQW

Richtek
835-RT8238BGQW
RT8238BGQW

Mfr.:

Description:
Switching Controllers Single Synchronous Buck PWM Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,500

Stock:
2,500 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.17 $2.17
$1.32 $13.20
$1.11 $27.75
$0.84 $84.00
$0.727 $181.75
$0.573 $573.00
Full Reel (Order in multiples of 2500)
$0.489 $1,222.50
$0.389 $3,890.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Controllers
RoHS:  
Buck
2 Output
200 kHz
500 mV to 3.3 V
1 mA
- 40 C
+ 85 C
SMD/SMT
WQFN-12
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: Switching Controllers
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT8238BN-A
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99