RT6585BGQW

Richtek
835-RT6585BGQW
RT6585BGQW

Mfr.:

Description:
Switching Controllers Dual-Channel Synchronous DC/DC Step-Down Controller with 5V/3.3V LDOs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 177

Stock:
177 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.09 $2.09
$1.53 $15.30
$1.38 $34.50
$1.23 $123.00
$1.15 $287.50
$1.11 $555.00
$1.04 $1,040.00
Full Reel (Order in multiples of 1500)
$0.976 $1,464.00
$0.956 $2,868.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Controllers
RoHS:  
Buck
4 Output
400 kHz, 475 kHz
98 %
Adjustable
100 mA
- 40 C
+ 85 C
SMD/SMT
WQFN-20
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: Switching Controllers
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT6585BN-A
Unit Weight: 25 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99