RT6278BHGQUF

Richtek
835-RT6278BHGQUF
RT6278BHGQUF

Mfr.:

Description:
Switching Voltage Regulators 23V, 8A, 500kHz ACOT Synchronous Step-Down Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,495

Stock:
1,495 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$3.67 $3.67
$2.74 $27.40
$2.50 $62.50
$2.24 $224.00
$2.10 $525.00
$2.09 $1,045.00
Full Reel (Order in multiples of 1500)
$1.81 $2,715.00
$1.78 $5,340.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
UQFN-HL-12
Buck
600 mV to 6 V
8 A
1 Output
4.5 V
23 V
130 uA
500 kHz
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT6278BHFN-A
Unit Weight: 13 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99