RT6220AHGQUF

Richtek
835-RT6220AHGQUF
RT6220AHGQUF

Mfr.:

Description:
Switching Voltage Regulators 6A, 23V, 500kHz, ACOT Synchronous Buck Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,389

Stock:
1,389 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.98 $4.98
$3.28 $32.80
$3.03 $75.75
$2.64 $264.00
$2.47 $617.50
$2.17 $1,085.00
$1.79 $1,790.00
Full Reel (Order in multiples of 1500)
$1.53 $2,295.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
UQFN-16
Buck
600 mV to 5 V
6 A
1 Output
4.5 V
23 V
110 uA
500 kHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Richtek
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT6220AHFN-A
Unit Weight: 29 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99