RT6166DP-A

Richtek
835-RT6166DP-A
RT6166DP-A

Mfr.:

Description:
Switching Voltage Regulators Low Quiescent, High Efficiency 3A Buck-Boost Converter with I2C Interface

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,955

Stock:
1,955 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$3.86 $3.86
$2.52 $25.20
$2.28 $57.00
$1.92 $192.00
$1.81 $452.50
$1.58 $790.00
$1.38 $1,380.00
Full Reel (Order in multiples of 3000)
$1.17 $3,510.00
$1.16 $6,960.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WLCSP-15
Buck-Boost
1.8 V to 4.975 V
3 A
1 Output
2 V
5.5 V
4 uA
2.2 MHz
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Richtek
Input Voltage: 2 V to 5.5 V
Load Regulation: 0.5 %
Operating Supply Current: 1 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

RT6166 Buck-Boost Converter

Richtek RT6166 Buck-Boost Converter is a high-efficiency, single-inductor, and Advanced Constant On-Time (ACOT®) monolithic synchronous converter. The ACOT control architecture offers excellent outstanding line/load transient response and seamless transition between buck and boost modes. This converter is designed to operate in automatic Pulse Frequency Modulation (PFM) mode and forced Pulse Width Modulation (PWM) mode while maintaining high efficiency. The RT6166 converter is available in a 15-ball WL-CSP package.