RT6158AWSC

Richtek
835-RT6158AWSC
RT6158AWSC

Mfr.:

Description:
Switching Voltage Regulators High Efficiency, Low Quiescent, 2A Buck-Boost Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,626

Stock:
2,626 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$3.04 $3.04
$2.27 $22.70
$2.06 $51.50
$1.85 $185.00
$1.74 $435.00
$1.67 $835.00
$1.57 $1,570.00
Full Reel (Order in multiples of 3000)
$1.49 $4,470.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WL-CSP-25B
Buck-Boost
2.1 V to 5.2 V
2 A
1 Output
2.5 V
5 V
5 uA
2 MHz
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Richtek
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT6158AP-A
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99