RT2702GQW

Richtek
835-RT2702GQW
RT2702GQW

Mfr.:

Description:
Switching Controllers Step-Down DC-DC Controller with Remote Sense

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,572

Stock:
1,572 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.13 $2.13
$1.83 $18.30
$1.67 $41.75
$1.49 $149.00
$1.15 $287.50
$1.11 $555.00
$1.08 $1,080.00
Full Reel (Order in multiples of 1500)
$1.04 $1,560.00
$1.03 $3,090.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
500 kHz
Adjustable
4 mA
- 40 C
+ 125 C
SMD/SMT
WQFN-16
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: Switching Controllers
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT2702N-TA
Unit Weight: 21 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99