RT1731GQW

Richtek
835-RT1731GQW
RT1731GQW

Mfr.:

Description:
USB Interface IC Cable ID for USB Type-C Cables

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,210

Stock:
4,210 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.17 $1.17
$0.835 $8.35
$0.753 $18.83
$0.662 $66.20
$0.617 $154.25
$0.591 $295.50
$0.553 $553.00
Full Reel (Order in multiples of 3000)
$0.553 $1,659.00
$0.539 $3,234.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: USB Interface IC
RoHS:  
USB Controllers
USB Power Delivery Controller
SMD/SMT
WDFN-8
USB-C PD
Low Speed (LS)
300 kb/s
3 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Richtek
Interface Type: USB
Moisture Sensitive: Yes
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Part # Aliases: RT1731N-B
Unit Weight: 9 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
RICHTEK