X28HC64JIZ-12T1

Renesas / Intersil
968-X28HC64JIZ-12T1
X28HC64JIZ-12T1

Mfr.:

Description:
EEPROM 8K X 8 EEPROM,CMOS,HIGH SPEED,PLCC,IND TEMP,120NS,PB FREE,T&

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 750   Multiples: 750
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 750)
$35.47 $26,602.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$37.54
Min:
360

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: EEPROM
RoHS:  
64 kbit
Parallel
8 k x 8
PLCC-32
120 ns
4.5 V
5.5 V
100 Year
- 40 C
+ 85 C
X28HC64
Reel
Active Read Current - Max: 40 mA
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Operating Supply Current: 40 mA
Operating Supply Voltage: 5 V
Product Type: EEPROM
Factory Pack Quantity: 750
Subcategory: Memory & Data Storage
Supply Current - Max: 40 mA
Unit Weight: 1.390 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542320051
TARIC:
8542327500
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS