X28HC256JZ-15T1

Renesas / Intersil
968-X28HC256JZ-15T1
X28HC256JZ-15T1

Mfr.:

Description:
EEPROM 32K X 8 EEPROM CMOS HI SPD 32LD 150NS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 750   Multiples: 750
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 750)
$55.96 $41,970.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: EEPROM
RoHS:  
256 kbit
Parallel
32 k x 8
PLCC-32
150 ns
4.5 V
5.5 V
100 Year
0 C
+ 70 C
X28HC256
Reel
Active Read Current - Max: 60 mA
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Operating Supply Current: 60 mA
Operating Supply Voltage: 5 V
Product Type: EEPROM
Factory Pack Quantity: 750
Subcategory: Memory & Data Storage
Supply Current - Max: 60 mA
Unit Weight: 1.390 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
TARIC:
8542327500
MXHTS:
8542320201
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS