TW8816-LB3-GR

Renesas / Intersil
968-TW8816-LB3-GR
TW8816-LB3-GR

Mfr.:

Description:
Display Drivers & Controllers HILY INTEGRTD LCD CN CNTLR W/ON-CHIP MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
20,592 Can Dispatch in 20 Days
Minimum: 288   Multiples: 72
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$12.51 $3,602.88
$12.34 $12,438.72
2,520 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$17.68
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Display Drivers & Controllers
RoHS:  
TW8816
Tray
Brand: Renesas / Intersil
Display Resolution - Pixels: 1280 x 768, 480 x 234
Moisture Sensitive: Yes
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 72
Subcategory: Driver ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Automotive Video & Display

Renesas Electronics Automotive Video and Display offer a comprehensive range of standard and AEC-Q100-qualified products. Renesas Electronics automotive display ICs are seamlessly integrated feature-rich semiconductor solutions that encompass vital function blocks for front console, rear seat entertainment, and rear camera display applications. Renesas has an extensive collection of automotive-grade video semiconductor solutions, empowering automotive displays with unrivaled performance. Renesas state-of-the-art mixed-signal ICs for the automotive infotainment markets convert analog video signals into digital form and facilitate advanced digital processing.

FEATURED PRODUCTS
RENESAS ELECTRONICS