RAA489220AGNP#AA5

Renesas / Intersil
968-RAA489220AGNPAA5
RAA489220AGNP#AA5

Mfr.:

Description:
Battery Management RAA489220 10 MCU & Battery Front End, Standalone, General Pu

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 488

Stock:
488 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$6.77 $6.77
$5.16 $51.60
$4.75 $118.75
$4.31 $431.00
$4.30 $2,107.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion
1.5 V to 4.5 V
6 V to 44 V
QFN-32
SMD/SMT
RAA489220
Tray
Brand: Renesas / Intersil
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 490
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99