ISL99360FRZ-T

Renesas / Intersil
968-ISL99360FRZ-T
ISL99360FRZ-T

Mfr.:

Description:
Power Management Specialised - PMIC Smart Power Stage Gen2 (SPS) Module w/Integrated High-Accura

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,102

Stock:
7,102 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$11.66 $11.66
$10.54 $105.40
$10.05 $251.25
$8.73 $873.00
$8.34 $2,085.00
$7.60 $3,800.00
$7.52 $7,520.00
Full Reel (Order in multiples of 3000)
$7.52 $22,560.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Management Specialised - PMIC
RoHS:  
ISL99360
Special Purpose
SMD/SMT
60 A
16 V
3 V
3.3 V
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Input Voltage Range: 3 V to 16 V
Moisture Sensitive: Yes
Output Voltage Range: 3.3 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 90 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99