ISL55001IBZ

Renesas / Intersil
968-ISL55001IBZ
ISL55001IBZ

Mfr.:

Description:
Operational Amplifiers - Op Amps ISL58831CRZ DL LASER DRVR W/APC AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 565

Stock:
565 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$7.66 $7.66
$6.05 $60.50
$5.88 $147.00
$5.31 $515.07
$5.30 $1,542.30
$5.28 $3,072.96
$5.25 $5,601.75
$5.13 $12,937.86

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$9.19
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
70 MHz
280 V/us
3 mV
3.5 uA
30 V, +/- 15 V
4.5 V, +/- 2.25 V
9.25 mA
145 mA
90 dB
12 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
ISL55001
Tube
Amplifier Type: Voltage Feedback Amplifier
Brand: Renesas / Intersil
In - Input Noise Current Density: 1.5 pA/sqrt Hz
Maximum Dual Supply Voltage: +/- 15 V
Minimum Dual Supply Voltage: +/- 2.25 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 75 dB
Factory Pack Quantity: 97
Subcategory: Amplifier ICs
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99