ISL33001IRTZ

Renesas / Intersil
968-ISL33001IRTZ
ISL33001IRTZ

Mfr.:

Description:
Interface - Signal Buffers, Repeaters W/ANNEAL VIS25 8INCH I2C BUFR IND(-40 T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,541

Stock:
6,541 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 6541 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.49 $2.49
$1.68 $16.80
$1.49 $149.00
$1.39 $278.00
$1.36 $680.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Buffers
I2C
- 40 C
+ 85 C
SMD/SMT
TDFN-EP-8
Tube
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Product Type: Signal Buffers, Repeaters
Series: ISL33001
Factory Pack Quantity: 100
Subcategory: Interface ICs
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

ISL3300x I2C Bus Buffers

Renesas Electronics ISL3300x I2C Bus Buffer with Rise Time Accelerators provides the buffering necessary to extend the bus capacitance beyond the 400pF maximum specified by the I2C specification. Renesas ISL3300x Buffers feature rise time accelerator circuitry to reduce power consumption from passive bus pull-up resistors and improve data-rate performance. The devices also include hot-swap circuitry to prevent corruption of the data and clock lines when I2C devices are plugged into a live backplane. The ISL33002 and ISL33003 add a level translation for mixed supply voltage applications. The ISL3300x I2C Bus Buffers operate at supply voltages from +2.3V to +5.5V at a temperature range of -40°C to +85°C.

FEATURED PRODUCTS
RENESAS ELECTRONICS