ISL32173EIBZ-T

Renesas / Intersil
968-ISL32173EIBZ-T
ISL32173EIBZ-T

Mfr.:

Description:
RS-422/RS-485 Interface IC 16LD +/-15KV ESD 64 MBPS 3 0V TO 5 5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,763

Stock:
2,763 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.78 $5.78
$3.81 $38.10
$3.42 $85.50
$2.91 $291.00
$2.77 $692.50
$2.47 $1,235.00
$2.14 $2,140.00
Full Reel (Order in multiples of 2500)
$1.97 $4,925.00
$1.90 $9,500.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RS-422/RS-485 Interface IC
RoHS:  
ISL32173E
SMD/SMT
SOIC-16
Receiver
0 Driver
4 Receiver
80 Mb/s
5.5 V
3 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
ESD Protection: 15 kV
Moisture Sensitive: Yes
Operating Supply Current: 15 mA
Operating Supply Voltage: 3.3 V, 5 V
Product: RS-422/RS-485 Receivers
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 152 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99