ISL28208FBZ

Renesas / Intersil
968-ISL28208FBZ
ISL28208FBZ

Mfr.:

Description:
Precision Amplifiers ISL28208FBZ 40V LW NOISE R-R OUT SNGL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
774
Expected 17/2/2026
97
Expected 6/3/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$6.89 $6.89
$5.25 $52.50
$4.80 $120.00
$4.38 $424.86

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Precision Amplifiers
RoHS:  
2 Channel
1.2 MHz
450 mV/us
25 uV
13 nA
40 V
3 V
270 uA
30 mA
123 dB
15.8 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
ISL28208
Tube
Amplifier Type: Low Power Amplifier
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 97
Subcategory: Amplifier ICs
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

ISL28x08 Precision Rail-to-Rail Power Op Amps

Renesas Electronics ISL28x08 Precision Rail-to-Rail Output Low Power Op Amps are single, dual, and quad low power precision amplifiers optimized for single-supply applications. These devices feature a common-mode input voltage range extending to 0.5V below the V- rail, a rail-to-rail differential input voltage range for use as a comparator, and a rail-to-rail output voltage swing, which make them ideal for single-supply applications where input operation at the ground is important. Typical applications include precision instruments, medical instrumentation, data acquisition, power supply control, and industrial process control.