ISL28191FHZ-T7

Renesas / Intersil
968-ISL28191FHZ-T7
ISL28191FHZ-T7

Mfr.:

Description:
Operational Amplifiers - Op Amps ISL28191FHZ SINGLE DL & QD ULTRA-LW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,140

Stock:
8,140 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.00 $3.00
$2.22 $22.20
$1.99 $49.75
$1.82 $182.00
$1.71 $427.50
$1.65 $825.00
$1.60 $1,600.00
Full Reel (Order in multiples of 3000)
$1.47 $4,410.00
$1.46 $8,760.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
1 MHz
17 V/us
630 uV
6 uA
5.5 V
3 V
3.5 mA
130 mA
100 dB
1.7 nV/sqrt Hz
SOT-23-6
SMD/SMT
No Shutdown
- 40 C
+ 125 C
ISL28191
Reel
Cut Tape
MouseReel
Amplifier Type: Voltage Feedback Amplifier
Brand: Renesas / Intersil
In - Input Noise Current Density: 1.8 pA/sqrt Hz
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 74 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 18 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

ISL28191 & ISL28291 Operational Amplifiers

Renesas Electronics ISL28191 and ISL28291 Single and Dual Operational Amplifiers offer ultra-low noise and low distortion rail-to-rail output, in a tiny size. The ISL28191 Op Amps are fully specified to operate down to +3V single supply. The devices also feature outputs that swing rail-to-rail and an input common-mode voltage that extends to ground (ground sensing).

Air Duct System Solutions

Renesas Electronics Air Duct System Solutions demonstrate an air duct system that purifies the air inside homes by sensing the temperature, humidity, and air quality. This solution includes the RL78 microcontroller (MCU) series, which has a variety of functions, a wide lineup, and a standby function. This reduces current consumption to minimize standby power. The solution also includes the RX23T MCU that enables efficient motor control.