ISL1209IU10Z

Renesas / Intersil
968-ISL1209IU10Z
ISL1209IU10Z

Mfr.:

Description:
Real Time Clock I2CAL TIME CLK/CLNDR W/EVENT DETCT 10LD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,861

Stock:
1,861 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$5.20 $5.20
$4.10 $41.00
$4.09 $102.25
$3.28 $262.40
$3.06 $734.40
$2.85 $1,596.00
$2.78 $2,891.20
$2.77 $13,960.80

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.38
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Real Time Clock
RoHS:  
I2C
YY-MM-DD-dd
HH:MM:SS (24 hr)
2 B
MSOP-10
Backup Switching
2.7 V
5.5 V
- 40 C
+ 85 C
ISL1209
SMD/SMT
Tube
Brand: Renesas / Intersil
Function: Alarm, Calendar, Clock
Moisture Sensitive: Yes
Product Type: Real Time Clocks
Factory Pack Quantity: 80
Subcategory: Clock & Timer ICs
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99