ICL7612DCBAZ

Renesas / Intersil
968-ICL7612DCBAZ
ICL7612DCBAZ

Mfr.:

Description:
Operational Amplifiers - Op Amps W/ANNEAL OPAMP 44KHZ LWBIAS 0 05NA COM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,403

Stock:
1,403 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$4.81 $4.81
$3.63 $36.30
$2.47 $61.75
$2.36 $4,625.60

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.81
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
1.4 MHz
1.6 V/us
15 mV
50 pA
16 V, +/- 8 V
2 V, +/- 1 V
1 mA
40 mA
70 dB
100 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
0 C
+ 70 C
ICL7612
Tube
Amplifier Type: General Purpose Amplifier
Brand: Renesas / Intersil
In - Input Noise Current Density: 0.01 pA/sqrt Hz
Maximum Dual Supply Voltage: +/- 8 V
Minimum Dual Supply Voltage: +/- 1 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 1960
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99