HIP2101IBZT

Renesas / Intersil
968-HIP2101IBZT
HIP2101IBZT

Mfr.:

Description:
Gate Drivers VER 100V HALFBRDG DR VR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,253

Stock:
6,253 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$7.17 $7.17
$5.48 $54.80
$5.05 $126.25
$4.59 $459.00
$4.36 $1,090.00
$4.23 $2,115.00
$4.11 $4,110.00
Full Reel (Order in multiples of 2500)
$3.99 $9,975.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$8.48
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.16
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
High-Side, Low-Side
SMD/SMT
SOIC-8
2 Driver
2 Output
2 A
9 V
14 V
500 ns
500 ns
- 40 C
+ 150 C
HIP2101
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Features: Independent
Maximum Turn-Off Delay Time: 13 ns
Maximum Turn-On Delay Time: 13 ns
Operating Supply Current: 3 mA
Pd - Power Dissipation: 1.3 W
Product Type: Gate Drivers
Propagation Delay - Max: 43 ns
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99