EL7457CSZ-T7

Renesas / Intersil
968-EL7457CSZ-T7
EL7457CSZ-T7

Mfr.:

Description:
Gate Drivers EL7457CSZ 40MHZ ULTR HI SPD CMOS DRVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,820

Stock:
3,820 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$9.30 $9.30
$7.17 $71.70
$6.63 $165.75
$6.05 $605.00
$5.77 $1,442.50
$5.59 $2,795.00
Full Reel (Order in multiples of 1000)
$5.43 $5,430.00
$5.32 $10,640.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$7.91
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$15.76
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
SOIC-16
4 Driver
4 Output
2 A
4.5 V
18 V
Non-Inverting
13.5 ns
13 ns
- 40 C
+ 85 C
EL7457
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Features: Synchronous
Maximum Turn-Off Delay Time: 12.5 ns
Maximum Turn-On Delay Time: 14.5 ns
Moisture Sensitive: Yes
Operating Supply Current: 2 mA
Product Type: Gate Drivers
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99