DG408DYZ

Renesas / Intersil
968-DG408DYZ
DG408DYZ

Mfr.:

Description:
Multiplexer Switch ICs MUX 8:1 16NSOIC IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,525

Stock:
2,525 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$4.56 $4.56
$3.43 $34.30
$3.14 $78.50
$2.84 $284.00
$2.82 $705.00
$2.77 $2,659.20
$2.42 $6,969.60
$2.38 $12,566.40

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.44
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Multiplexer Switch ICs
RoHS:  
DG408
Multiplexers
SMD/SMT
SOIC-Narrow-16
1 Channel
1 x 8:1
5 V
34 V
+/- 5 V
+/- 20 V
100 Ohms
180 ns
120 ns
- 40 C
+ 85 C
Tube
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Operating Supply Voltage: 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 250 ns
Factory Pack Quantity: 480
Subcategory: Switch ICs
Supply Current - Max: 500 uA
Supply Type: Single Supply, Dual Supply
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS