UPC4064G2-E2-A

Renesas Electronics
968-UPC4064G2-E2-A
UPC4064G2-E2-A

Mfr.:

Description:
Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP(225)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,234

Stock:
1,234 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$3.70 $3.70
$2.39 $23.90
$2.14 $53.50
$1.77 $177.00
$1.65 $412.50
$1.45 $725.00
$1.37 $1,370.00
Full Reel (Order in multiples of 2500)
$1.14 $2,850.00
$1.11 $5,550.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
3 V/us
2 mV
100 pA
16 V
2 V
800 uA
5 mA
70 dB
30 nV/sqrt Hz
SOP-14
SMD/SMT
No Shutdown
- 20 C
+ 80 C
UPC4064
Reel
Cut Tape
Amplifier Type: Quad Operational Amplifier
Brand: Renesas Electronics
Ios - Input Offset Current: 50 pA
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99

General Purpose Op-Amps

Renesas Electronics General Purpose Op-Amps are an extensive portfolio of differential amplifiers for multiple applications. The lineup includes low-noise amplifiers, programmable gain instrumentation amplifiers, fixed gain differential amplifiers, single supply video drivers, differential video amplifiers, current feedback amplifiers, unity-gain stable operational amplifiers, differential twisted-pair drivers, rail-to-rail amplifiers, and more.