SSCCOMMBOARDV4P1C

Renesas Electronics
964-SCCOMMBOARDV4P1C
SSCCOMMBOARDV4P1C

Mfr.:

Description:
Multiple Function Sensor Development Tools SSC Communication Board V4.1 + Cable

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$158.21 $158.21

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Multiple Function Sensor Development Tools
Evaluation Kits
Sensor Signal Conditioner IC
ZSC31xxx, XSSC3xxx
1 V to 3.6 V, 12 V
Bulk
Brand: Renesas Electronics
Interface Type: I2C, SPI, UART, USB
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: - 10 C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 181.750 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8473301180
ECCN:
EAR99