RTK9RZT2L0S00000BJ

Renesas Electronics
968-RTK9RZT2L0S000BJ
RTK9RZT2L0S00000BJ

Mfr.:

Description:
Development Boards & Kits - ARM Renesas Starter Kit+ for RZ/T2L

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$415.87 $415.87

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Development Boards & Kits - ARM
RoHS:  
RZ/T2L
Starter Kits
Bulk
Brand: Renesas Electronics
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: RZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

RZ-T2L Starter Kit+

Renesas Electronics RZ-T2L Starter Kit+ is a complete demonstration and development platform for the RZ/T2L High-Performance MPU with EtherCAT. The MPU offers high-speed processing and high-precision real-time control. The single-chip motor control system features an integrated Arm® Cortex®-R52 at 800MHz maximum and rich peripheral functions.