RTK7FPA6E1S00001BE

Renesas Electronics
968-RTK7FPA6E1S001BE
RTK7FPA6E1S00001BE

Mfr.:

Description:
Development Boards & Kits - ARM Flexible Prototype Board FPB for RA6E1

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
4
Expected 2/3/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$37.39 $37.39

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Development Boards & Kits - ARM
RoHS:  
RA6E1
Evaluation Boards
ARM Cortex M33
R7FA6E10F2CFP
Bulk
Brand: Renesas Electronics
Data Bus Width: 32 bit
Dimensions: 55 mm x 95 mm x 1.6 mm
Interface Type: USB
Operating Supply Voltage: 3.3 V to 5.5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: RA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

FPB-RA6E1 Evaluation Kit

Renesas Electronics FPB-RA6E1 Evaluation Kit is a demonstration and development platform for the RA6E1 32-Bit Microcontroller (MCU) Group. The RA6E1 MCUs feature a high-performance 200MHz Arm® Cortex®-M33 core and a highly-optimised feature set. These MCUs feature up to 1MB code flash memory with dual-bank, background, and SWAP operation, 8KB data flash memory, and 256KB SRAM with parity. These highly integrated devices include many connectivity options, including Ethernet with integrated MAC, USB 2.0 Full-Speed, SPI, and Quad SPI, I2C, and CAN 2.0B. The RA6E1 MCUs also incorporate Arm TrustZone® security and safety features, a 12-bit A/D converter (ADC12), and a 12-bit D/A converter (DAC12).