RTK5EK2610S00001BE

Renesas Electronics
968-RTK5EK2610S001BE
RTK5EK2610S00001BE

Mfr.:

Description:
Development Boards & Kits - Other Processors Evaluation Kit for RX261

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$106.18 $106.18

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Development Boards & Kits - Other Processors
RoHS:  
RX261
Evaluation Kits
Bulk
Brand: Renesas Electronics
For Use With: RX261
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: RL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

EK-RX261 Evaluation Board for RX261

Renesas Electronics EK-RX261 Evaluation Board evaluates and develops applications with the Renesas Electronics RX261 Microcontrollers. The RX261 Microcontrollers offer a 40% boost in CPU performance and 42% lower power consumption in active mode than the RX231. The Renesas Electronics RX261 is highly efficient for power-sensitive applications.