RC32312A000GN1#BB0

Renesas Electronics
968-C32312A000GN1BB0
RC32312A000GN1#BB0

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner RC32312A000 FEMTOCLOCK3 SHUTTLE, JA/ CLK SYN/ UNIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 469

Stock:
469 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$47.37 $47.37
$40.73 $407.30
$38.38 $959.50
$38.27 $3,827.00
$38.20 $7,907.40
$36.92 $15,284.88
1,035 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
RC32312A
Tray
Brand: Renesas Electronics
Moisture Sensitive: Yes
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 207
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

FEMTOCLOCK3 CLOCK Generators/Clock Synthesizers

Renesas Electronics FEMTOCLOCK3 Clock Generators/Synthesizers are low-cost, high-quality, low-jitter clock signals with less than 0.5ps of RMS phase noise, up to 1.3GHz. These clock synthesizers are fully customizable, stand-alone solutions that generate reference frequencies to replace crystal and SAW oscillators in high-performance applications. The FEMTOCLOCK3 generators/synthesizers offer a wide range of device packages and capabilities, starting with small 8-pin TSSOP devices and 4mm x 4mm QFNs which provide 4 outputs.