R9A07G075M24GBA#AC0

Renesas Electronics
968-A07G075M24GBAAC0
R9A07G075M24GBA#AC0

Mfr.:

Description:
Microprocessors - MPU RZ/T2M MPU BGA225 ETHER NON-SEC CAN-FD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$39.32 $39.32
$31.73 $317.30
$29.83 $745.75
$26.80 $3,189.20
$26.19 $6,233.22

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex R52
2 Core
32 bit
800 MHz
LFBGA-225
16 kB, 32 kB
16 kB, 32 kB
3.135 V to 3.465 V
RZ/T2M
SMD/SMT
- 40 C
+ 125 C
Tray
Brand: Renesas Electronics
Data RAM Size: 2 MB
Interface Type: I2C, SPI, USB
L2 Cache Instruction / Data Memory: 16 kB, 32 kB
Memory Type: SDRAM
Number of I/Os: 135 I/O
Number of Timers/Counters: 14 x 16 bit, 20 x 32 bit
Product Type: Microprocessors - MPU
Factory Pack Quantity: 119
Subcategory: Microprocessors - MPU
Tradename: RZ
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319091
USHTS:
8542310045
TARIC:
8542319000
ECCN:
3A991.a.2

RZ/T2M Group Microprocessors

Renesas Electronics RZ/T2M Group Microprocessors integrate functions for motor control, networking, and functional safety (FuSA) into a single chip. The RZ/T2M Group MPUs feature a dual Arm® Cortex®-R52 CPU for real-time control and large, tightly coupled memory (576KB) directly connected to the CPU to realize high-performance real-time processing. In addition to motor control peripheral functions, the devices provide abundant peripherals such as ECC, functional safety, industrial Ethernet, and TSN standards that are required for industrial equipment.