R9A07G074M08GBG#BC0

Renesas Electronics
968-07G074M08GBG#BC0
R9A07G074M08GBG#BC0

Mfr.:

Description:
Microprocessors - MPU 0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1512   Multiples: 1512
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$20.85 $31,525.20
3,024 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex R52
1 Core
32 bit
800 MHz
FBGA-196
16 kB
16 kB
1.1 V
RZ/T2L
SMD/SMT
- 40 C
+ 125 C
Tray
Brand: Renesas Electronics
Data RAM Size: 1 MB
Interface Type: CAN FD, Ethernet, I2C, SCI, SPI, USB 2.0, xSPI
Number of I/Os: 110 I/O
Product Type: Microprocessors - MPU
Factory Pack Quantity: 1512
Subcategory: Microprocessors - MPU
Tradename: RZ
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310050
TARIC:
8542319000
ECCN:
3A991.a.2

RZ/T2L High-Performance MPU with EtherCAT

Renesas Electronics RZ/T2L High-Performance MPU with EtherCAT realizes high-speed processing and high-precision real-time control. RZ/T2L enables users to easily scale product development by offering a similar hardware (H/W) architecture as the RZ/T2M and a scalable/compatible software (S/W) platform with Renesas MPU and MCU. The 12mm2 x 0.8mm pitch, 196-pin FBGA packaged component operates within a -40°C to +125°C temperature range.