R9A07G043F01GBG#AC0

Renesas Electronics
968-R9A07G0F01GBGAC0
R9A07G043F01GBG#AC0

Mfr.:

Description:
Microprocessors - MPU SOC RZ/FIVE 13BGA NONSECURE(BULK)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 209

Stock:
209 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$15.61 $15.61
$12.30 $123.00
$11.48 $287.00
$10.81 $1,286.39
$10.79 $2,568.02

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Microprocessors - MPU
RoHS:  
RISC-V
64 bit
1 GHz
BGA-361
RZ/Five
SMD/SMT
Tray
Brand: Renesas Electronics
Moisture Sensitive: Yes
Product Type: Microprocessors - MPU
Factory Pack Quantity: 119
Subcategory: Microprocessors - MPU
Tradename: RZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310030
TARIC:
8542319000
ECCN:
3A991.a.2

RZ/Five-RISC-V Microprocessor

Renesas Electronics RZ/Five-RISC-V Microprocessor features a RISC-V CPU Core (AX45MP Single) 1.0GHz and a 16-bit DDR3L/DDR4 interface. The RZ/Five MPU also includes a wide range of interfaces such as Gbit-Ethernet, CAN, and USB 2.0, making it ideal for entry-class social infrastructure gateway control and industrial gateway control.