R7S721030VCBG#AC0

Renesas Electronics
968-R7S721030VCBGAC0
R7S721030VCBG#AC0

Mfr.:

Description:
Microprocessors - MPU RZ/A1LU 400MHz 3MB BGA176 Q2A no enc MP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 307

Stock:
307 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 307 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$16.97 $16.97
$15.01 $150.10
$13.86 $346.50
$13.84 $13,244.88
2,552 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex A9
1 Core
32 bit
400 MHz
LFBGA-176
32 kB
32 kB
1.1 V to 1.26 V
RZ/A1L
SMD/SMT
- 40 C
+ 85 C
Tray
Brand: Renesas Electronics
Data RAM Size: 3072 kB
Data ROM Size: 0 kB
Instruction Type: Floating Point
Interface Type: Serial
L2 Cache Instruction / Data Memory: 128 kB
Moisture Sensitive: Yes
Number of I/Os: 100 I/O
Number of Timers/Counters: 7 Timer
Processor Series: RZ/A
Product Type: Microprocessors - MPU
Factory Pack Quantity: 319
Subcategory: Microprocessors - MPU
Tradename: RZ
Watchdog Timers: Watchdog Timer
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310030
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

RZ/A Series Embedded Arm Microprocessors

Renesas RZ/A Series Embedded Arm® Microprocessors combine high performance and ease of use with high graphic capabilities. The RZ/A Series enables solutions required for the future with proprietary technologies and the Arm ecosystem. Supporting faster graphics, digital audio signal processing, and device control, the device uses a high-bandwidth parallel 128-bit memory data bus, delivering superior memory throughput. A single RZ/A Series MPU accommodates a complete software stack of libraries, an operating system, application code, and a graphics frame buffer. With increased performance of 1000DMIPS at 400MHz and 6x throughput of 333MHz 16-bit DDR2, the RZ/A MPUs are an ideal solution for various applications.