R7S721000VCFP#AA1

Renesas Electronics
968-7S721000VCFP#AA1
R7S721000VCFP#AA1

Mfr.:

Description:
Microprocessors - MPU RZ/A1H 400MHz 10MB QFP256 Q2A no enc MP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,908

Stock:
4,908 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$46.66 $46.66
$45.79 $457.90
$35.03 $840.72
$34.04 $4,084.80
$33.43 $8,825.52

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex A9
1 Core
32 bit
400 MHz
LFQFP-256
32 kB
32 kB
1.1 V to 1.26 V
RZ/A1H
SMD/SMT
- 40 C
+ 85 C
Tray
Brand: Renesas Electronics
Data RAM Size: 10 Mbit
Instruction Type: Floating Point
Interface Type: Serial
Memory Type: SRAM
Moisture Sensitive: Yes
Number of I/Os: 139 I/O
Processor Series: RZ/A
Product Type: Microprocessors - MPU
Factory Pack Quantity: 24
Subcategory: Microprocessors - MPU
Tradename: RZ
Watchdog Timers: Watchdog Timer
Unit Weight: 1.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319091
USHTS:
8542310030
TARIC:
8542319000
ECCN:
3A991.a.2

RZ/A Series Embedded Arm Microprocessors

Renesas RZ/A Series Embedded Arm® Microprocessors combine high performance and ease of use with high graphic capabilities. The RZ/A Series enables solutions required for the future with proprietary technologies and the Arm ecosystem. Supporting faster graphics, digital audio signal processing, and device control, the device uses a high-bandwidth parallel 128-bit memory data bus, delivering superior memory throughput. A single RZ/A Series MPU accommodates a complete software stack of libraries, an operating system, application code, and a graphics frame buffer. With increased performance of 1000DMIPS at 400MHz and 6x throughput of 333MHz 16-bit DDR2, the RZ/A MPUs are an ideal solution for various applications.