R7FS5D57C3A01CLK#AC1

Renesas Electronics
968-S5D57C3A01CLKAC1
R7FS5D57C3A01CLK#AC1

Mfr.:

Description:
ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S5D5 1MB 145LGA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 68

Stock:
68 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 68 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$18.99 $18.99
$15.05 $150.50
$14.07 $351.75
$12.98 $1,298.00
$12.90 $5,366.40

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
S5D5
Tray
Brand: Renesas Electronics
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 416
Subcategory: Microcontrollers - MCU
Tradename: Synergy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

Synergy™ S5D5 Arm® Microcontrollers

Renesas Synergy™ S5D5 Arm® Microcontrollers provide a high-performance Arm Cortex® M4 core running up to 120MHz. These MCUs feature up to 1MB code flash memory, 384KB SRAM, Capacitive Touch Sensing Unit (CTSU), 12-Bit A/D Converter (ADC12), and 12-Bit D/A Converter (DAC12). The S5D5 MCUs include Ethernet MAC Controller (ETHERC), Ethernet DMA Controller (EDMAC), USB 2.0 full-speed, Quad Serial Peripheral Interface (QSPI), security, safety, and analog features. The S5D5 MCUs are ideal for home, industrial, and automation applications.