R7FA8M1AHECFP#HA0

Renesas Electronics
968-R7FA8M1AHECFPHA0
R7FA8M1AHECFP#HA0

Mfr.:

Description:
ARM Microcontrollers - MCU MCU RA8 ARM CM85 360MHz 2M/1M QFP100

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$13.43 $13,430.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: ARM Microcontrollers - MCU
RA8M1
Reel
Brand: Renesas Electronics
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Tradename: RA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000

RA8M1 Arm® Cortex®-M85 Microcontrollers

Renesas Electronics RA8M1 Arm® Cortex®-M85 Microcontrollers (MCUs) are high-performance MCUs based on the ARM Cortex-M85 core with helium for compute-intensive DSP and AI/ML tasks. Leading performance of 480MHz with up to 2MB code flash memory, 1MB SRAM, and advanced peripherals that support a broad range of IoT applications. Octal SPI interface with on-the-fly decryption for highly secure interface to external memory. High integration with 16-bit CEU camera interface, 12-bit A/D converter, 12-bit D/A converter, PWM timers, high-speed analogue comparators, Ethernet MAC with DMA, CAN-FD, USB HS/FS, SCI, SPI, I2C/I3C and safety features. Advanced security with TrustZone®, next-gen cryptography, immutable storage for FSBL, secure boot and tamper protection, including DPA/SPA side-channel attack protection.