R5F523W7ADNG#30

Renesas Electronics
968-R5F523W7ADNG#30
R5F523W7ADNG#30

Mfr.:

Description:
RF Microcontrollers - MCU 32BIT MCU RX23W 384K QFN56 -40/+85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 239

Stock:
239 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$9.72 $9.72
$7.49 $74.90
$6.94 $173.50
$6.32 $632.00
$5.99 $1,557.40
$5.89 $3,062.80
$5.84 $6,073.60
$5.82 $15,132.00
5,200 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RF Microcontrollers - MCU
RoHS:  
RXv2
32 bit
384 kB
64 kB
54 MHz
12 bit
1.8 V
3.6 V
+ 85 C
QFN-56
SMD/SMT
Tray
Brand: Renesas Electronics
Data RAM Type: SRAM
Interface Type: Bluetooth, I2C, IrDA, USB 2.0
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of I/Os: 29 I/O
Operating Supply Voltage: 1.8 V to 3.6 V
Processor Series: RX200
Product Type: RF Microcontrollers - MCU
Program Memory Type: Flash
Series: RX23W
Factory Pack Quantity: 260
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2

RX23W 32-bit Microcontrollers

Renesas Electronics RX23W Microcontrollers integrate wireless BLUETOOTH® 5.0 Low Energy connectivity with a high-performance 32-bit RXv2 CPU core, with FPU (Floating Point Unit) and DSP functions. These microcontrollers feature a broad range of peripheral functions that are indispensable for IoT equipment, including security, touch key, USB, and CAN functions. These functions allow the RX23W to implement system control and Bluetooth wireless functions for IoT endpoint equipment such as home appliances, healthcare equipment, and sports and fitness equipment on a single chip. The RX23W's Bluetooth mesh functions make it optimal for industrial IoT equipment collecting sensor data within a factory or a building.