R5F10EGAAFB#70

Renesas Electronics
968-R5F10EGAAFB#70

R5F10EGAAFB#70

Mfr.:

Description:
16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G1A 16K 48LFQFP -40 to 85 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

14 Weeks Estimated factory production time.
 
Minimum: 1500   Multiples: 250

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.40 $2,100.00
$1.27 $5,080.00
$1.21 $9,680.00

Product Attribute Attribute Value
Renesas Electronics
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
RL78
16 kB
2 kB
LFQFP-48
32 MHz
12 bit
42 I/O
1.6 V
3.6 V
SMD/SMT
16 bit
- 40 C
+ 85 C
RL78/G1A
Tray
Analogue Supply Voltage: 1.6 V to 3.6 V
Brand: Renesas Electronics
Data RAM Type: RAM
Interface Type: I2C, LIN, SPI, UART
Number of ADC Channels: 24 Channel
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 250
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer