PS9506-V-AX

Renesas Electronics
968-PS9506-V-AX
PS9506-V-AX

Mfr.:

Description:
Logic Output Opto-couplers Hi-Spd Optocplr 8-pin DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,050

Stock:
1,050 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$5.07 $5.07
$3.13 $31.30
Full Reel (Order in multiples of 50)
$3.13 $156.50
$2.92 $292.00
$2.57 $1,285.00
$2.46 $2,460.00
$2.35 $5,875.00
$2.25 $11,250.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Logic Output Opto-couplers
RoHS:  
50 ns
50 ns
Through Hole
DIP-8
Photo IC
1 Channel
5000 Vrms
600 mA
10 mA
1.56 V
5 V
45 mW, 250 mW
- 40 C
+ 110 C
PS9506
Reel
Cut Tape
Brand: Renesas Electronics
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 0.4 us
Factory Pack Quantity: 50
Subcategory: Optocouplers
Type: Optically Coupled Isolator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
ECCN:
EAR99