9FGL0851DKILFT

Renesas Electronics
968-9FGL0851DKILFT
9FGL0851DKILFT

Mfr.:

Description:
Clock Buffer 9FGL0851D PCIE GEN1-5 CLK GEN_AP635T DIE SHRINK, 8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,108

Stock:
1,108 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$11.33 $11.33
$7.91 $79.10
$7.55 $188.75
$6.55 $655.00
$6.26 $1,565.00
$5.71 $2,855.00
$5.66 $5,660.00
Full Reel (Order in multiples of 2500)
$5.66 $14,150.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Buffer
RoHS:  
8 Output
VFQFPN-48
3.135 V
3.465 V
9FGL0851
- 40 C
+ 85 C
Brand: Renesas Electronics
Duty Cycle - Max: 55 %
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 23 mA
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Clock Generators
Product Type: Clock Buffers
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Type: Clock Generators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Clock Timing IC Solutions

IDT is the world's leading provider of silicon timing devices (clock ICs) and offers the industry's broadest product portfolio of clock timing solutions for networking and communications, consumer, and computing applications. With the industry's largest market share, IDT is the only "one-stop-shop" for timing solutions, offering products from full-featured system solutions to simple clock building-block devices. Factory-programmable options and clock solution customization capabilities address unique customer requirements, while the lowest jitter and lowest power features set IDT apart from the competition.
Learn More

9FGL0x Clock Generators

9FGL0x Clock Generators are 3.3V PCIe Gen1-5 generators with 2, 4, and 8 100MHz PCIe output pairs. These buffers come with 2, 4, and 8 100MHz PCIe output versions. The 9FGL0x generators feature integrated terminations for 100Ω and 85Ω systems, 112mW to 206mW typical power consumption (at 3.3V), and 25MHz input frequency. These generators also feature pin-selectable SRnS 0%, CC 0%, CC/SRIS 0.5% spread, and SMBus-selectable CC/SRIS -0.25% spread. Typical applications include nVME storage, networking, accelerators, industrial control, and servers/high-performance computing.