71V016SA15PHG8

Renesas Electronics
972-71V016SA15PHG8
71V016SA15PHG8

Mfr.:

Description:
SRAM 64Kx16 ASYNCHRONOUS 3.3V STATIC RAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,584

Stock:
2,584 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.96 $3.96
$3.59 $35.90
$3.50 $87.50
$3.41 $170.50
$3.32 $332.00
$3.22 $805.00
$3.14 $1,570.00
$3.11 $3,110.00
Full Reel (Order in multiples of 1500)
$3.07 $4,605.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: SRAM
RoHS:  
1 Mbit
64 k x 16
15 ns
Parallel
3.6 V
3 V
130 mA
0 C
+ 70 C
SMD/SMT
TSOP-44
Reel
Cut Tape
MouseReel
Brand: Renesas Electronics
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: 71V016SA15
Factory Pack Quantity: 1500
Subcategory: Memory & Data Storage
Type: Asynchronous
Part # Aliases: IDT71V016SA15PHG8 71V016
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329000
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
8542320201
ECCN:
3A991.b.2.a

Asynchronous SRAMs

Renesas Electronics Asynchronous SRAMs are based on high-performance, high-reliability CMOS technology. The technology and innovative circuit design techniques provide a cost-effective solution for high-speed async SRAM memory needs. Fully static asynchronous circuitry requires no clocks or refresh for operation. Renesas delivers asynchronous SRAM in RoHS 6/6-compliant (Green) packaging using industry-standard package options.