5P50902NBGI8

Renesas Electronics
972-5P50902NBGI8
5P50902NBGI8

Mfr.:

Description:
Phase Locked Loops - PLL SPREAD SPECTRUM PLL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 17 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$6.37 $6.37
$4.24 $42.40
$3.45 $86.25
$3.06 $306.00
$2.93 $732.50
$2.68 $1,340.00
Full Reel (Order in multiples of 3000)
$2.68 $8,040.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Phase Locked Loops - PLL
RoHS:  
PLL Clock Synthesizer
1 Circuit
50 MHz
20 MHz
20 MHz to 50 MHz
3.63 V
1.7 V
Si
- 40 C
+ 85 C
SMD/SMT
VFQFPN-8
Reel
Cut Tape
Brand: Renesas Electronics
Product Type: PLLs - Phase Locked Loops
Series: 5P50902
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: IDT5P50902NBGI8 5P50902
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Clock Timing IC Solutions

IDT is the world's leading provider of silicon timing devices (clock ICs) and offers the industry's broadest product portfolio of clock timing solutions for networking and communications, consumer, and computing applications. With the industry's largest market share, IDT is the only "one-stop-shop" for timing solutions, offering products from full-featured system solutions to simple clock building-block devices. Factory-programmable options and clock solution customization capabilities address unique customer requirements, while the lowest jitter and lowest power features set IDT apart from the competition.
Learn More