1337AGDCGI

Renesas Electronics
972-1337AGDCGI
1337AGDCGI

Mfr.:

Description:
Real Time Clock RTC I2c Serial IC 1.8 to 5.5V 32kHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 188

Stock:
188 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$4.59 $4.59
$3.46 $34.60
$2.86 $71.50
$2.72 $263.84
$2.67 $776.97
$2.59 $1,507.38
$2.50 $2,667.50
$2.40 $6,052.80
$2.35 $11,853.40

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Real Time Clock
RoHS:  
Serial 2-Wire, I2C
YY-MM-DD-dd
HH:MM:SS:hh (12 hr, 24 hr)
SOIC-8
No Backup Switching
1.8 V
5.5 V
- 40 C
+ 85 C
1337AGD
SMD/SMT
Tube
Brand: Renesas Electronics
Product Type: Real Time Clocks
Factory Pack Quantity: 97
Subcategory: Clock & Timer ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99