SLG47912V-SKT

Renesas / Dialog
724-SLG47912V-SKT
SLG47912V-SKT

Mfr.:

Description:
Sockets & Adapters SLG7SC3 socket card + 20 samples of SLG47912V + PMOD LED Adapter (SLG479PMODLED), for use with SLG4DVKGOCONF

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$173.89 $173.89

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Sockets & Adapters
RoHS:  
Socket Kit
SLG479xx
Bulk
Brand: Renesas / Dialog
For Use With: SLG4DVKGOCONF Development Board
Product Type: Sockets & Adapters
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: SLG47912V
Tradename: ForgeFPGA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310075
ECCN:
EAR99

ForgeFPGA™ Socket Card Development Kits

Renesas Electronics ForgeFPGA™ Socket Card Development Kits implement a connection between the pins of a ForgeFPGA™ and the Go Configure Development Board. The Go Configure board can be used for design prototyping with different boot modes. The socket cards feature onboard 4Mbit SPI Flash and a clock generator (from 2.5kHz to 200MHz). The Renesas socket card kits also support PMOD standards that provide the ability to connect different PMOD adapters. Each kit includes a socket card, 20 samples, and a PMOD LED adapter.