SLG47115V-SKT

Renesas / Dialog
724-SLG47115V-SKT
SLG47115V-SKT

Mfr.:

Description:
Sockets & Adapters SLG4SA20HV-20x30 socket adapter, 50 SLG47115V samples. For use with : - SLG4DVKADV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
3
Expected 19/2/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$108.31 $108.31

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Sockets & Adapters
RoHS:  
Development Kits
SLG4SA20HV-20x30
Brand: Renesas / Dialog
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 2.5 V to 5 V
Packaging: Bulk
Product Type: Sockets & Adapters
Series: SLG47115
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: SLG47115V
Tradename: GreenPAK
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
CAHTS:
8538100000
USHTS:
8538100000
JPHTS:
853810000
KRHTS:
8538100000
TARIC:
8538100000
MXHTS:
8538100100
BRHTS:
85381000
ECCN:
EAR99

SLG47115V-SKT Socket Board

Renesas / Dialog SLG47115V-SKT Socket Board enables users to configure, program, and test the SLG47115V HVPAK™ Programmable Mixed-Signal Matrix using the SLG4DVKADV GreenPAK™ Advanced Development Board. The SLG47115V-SKT Socket Board features a 2.0mm x 3.0mm QFN-20 socket which can accommodate one SLG47115V device. The Socket Board connects to the Socket Connector on the Advanced Development Board. The Advanced Development Board can then be connected to a PC running the GreenPAK Designer software.