SLG47011V

Renesas / Dialog
968-SLG47011V
SLG47011V

Mfr.:

Description:
SPLD - Simple Programmable Logic Devices AnalogPAK Programmable Mixed-Signal Matrix

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,436

Stock:
2,436 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$4.14 $4.14
$2.68 $26.80
$2.43 $60.75
$2.04 $204.00
$1.92 $480.00
$1.68 $840.00
$1.43 $1,430.00
Full Reel (Order in multiples of 3000)
$1.31 $3,930.00
$1.24 $7,440.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: SPLD - Simple Programmable Logic Devices
RoHS:  
Programmable Mixed-Signal ICs
18 Macrocells
22 ns
- 40 C
+ 85 C
SMD/SMT
TQFN-16
Reel
Cut Tape
Brand: Renesas / Dialog
Development Kit: SLG47011V-EVB
Product Type: SPLD - Simple Programmable Logic Devices
Series: SLG47011
Factory Pack Quantity: 3000
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.71 V
Tradename: GreenPAK AnalogPAK
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310065
ECCN:
EAR99

SLG47011 GreenPAK Programmable Mixed-Signal Matrix

Renesas Electronics SLG47011 GreenPAK Programmable Mixed-Signal Matrix provides a small, low-power solution for commonly used analog-to-digital conversion and mixed-signal functions. A flexible data acquisition system used in conjunction with configurable logic provides a way to implement a wide variety of functions with minimal cost. The user can create a circuit design by programming the one-time programmable (OTP) Non-Volatile Memory (NVM) to configure the interconnect logic, the macrocells, and the IO pins. The Renesas SLG47011 is ideal for consumer electronics, handheld/portable electronics, industrial automation/control, personal computers/servers, PC peripherals, battery voltage/current monitoring, and power monitors.