SLG47004V

Renesas / Dialog
724-SLG47004V
SLG47004V

Mfr.:

Description:
SPLD - Simple Programmable Logic Devices AnalogPAK Programmable Mixed-Signal Matrix

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,375

Stock:
3,375 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$3.20 $3.20
$2.38 $23.80
$2.17 $54.25
$1.95 $195.00
$1.83 $457.50
$1.77 $885.00
$1.71 $1,710.00
$1.65 $4,125.00
Full Reel (Order in multiples of 5000)
$1.61 $8,050.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: SPLD - Simple Programmable Logic Devices
RoHS:  
20 Macrocell
25 MHz
125 ns
- 40 C
+ 85 C
SMD/SMT
STQFN-24
Reel
Cut Tape
Brand: Renesas / Dialog
Product Type: SPLD - Simple Programmable Logic Devices
Series: SLG47004
Factory Pack Quantity: 5000
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 2.5 V
Tradename: GreenPAK AnalogPAK
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542310065
ECCN:
EAR99

SLG47004 GreenPAK Mixed-Signal Matrix Products

Renesas / Dialog SLG47004 GreenPAK Mixed-Signal Matrix Products feature small and low-power components for analog signal processing and mixed-signal functions. These programmable matrix products enable individual, tunable, and analog components, in conjunction with configurable logic, to solve a wide variety of tasks at minimal cost. The SLG47004 lineup offers simple programmable logic devices, including automotive-qualified, as well as breadboards, evaluation boards, and sockets and adapters. Additional features include an analog temperature sensor, programmable delay with edge detector output, deglitch filter or edge detector, in-system programmability, and multiple-time programmable memory. Renesas / Dialog SLG47004 GreenPAK Mixed-Signal Matrix Products are ideal for use in tunable analog filters, PC peripherals, consumer electronics, and data communication equipment.