SC14CVMDECT SF02T

Renesas / Dialog
724-SC14CVMDECTSF02T
SC14CVMDECT SF02T

Mfr.:

Description:
Audio Modules Cordless Voice Module in the 1.9GHz band for hosted and embedded appl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,510

Stock:
3,510 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$26.95 $26.95
$23.49 $234.90
$22.30 $557.50
$21.86 $1,093.00
$20.66 $2,066.00
$19.70 $4,925.00
$19.29 $11,574.00
3,000 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Audio Modules
RoHS:  
Cordless Voice Modules
UART
Brand: Renesas / Dialog
Dimensions: 19.6 mm x 18 mm x 2.7 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Tray
Product Type: Audio Modules
Factory Pack Quantity: 600
Subcategory: Embedded Solutions
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8517629990
CAHTS:
8543700000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.g

FEATURED PRODUCTS
RENESAS ELECTRONICS