DA14695MOD-00F32002

Renesas / Dialog
724-14695MOD00F32002
DA14695MOD-00F32002

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Multi-core wireless Module for Bluetooth 5.2 and prop 2G4 protocolswith integrated ARM Cortex M33, memories and peripherals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 582

Stock:
582 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$24.76 $24.76
$20.07 $200.70
$17.21 $430.25
$16.83 $1,683.00
Full Reel (Order in multiples of 700)
$15.80 $11,060.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$28.29
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
DA14695
I2C, SPI, UART
6 dBm
- 96 dBm
2.4 GHz
2.4 V
4.75 V
- 40 C
+ 85 C
Reel
Cut Tape
Antenna: PCB
Brand: Renesas / Dialog
Core: ARM Cortex M33
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.4 V to 4.75 V
Product: Bluetooth Modules
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Factory Pack Quantity: 700
Subcategory: Wireless & RF Modules
Supply Current Receiving: 1.8 mA
Supply Current Transmitting: 3 mA
Tradename: SmartBond
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

DA14695MOD Multi-Core BLUETOOTH® 5.2 Modules

Renesas / Dialog DA14695MOD Multi-Core BLUETOOTH® 5.2 Modules are based on the SmartBond DA14695 BLUETOOTH Low Energy 5.2 System on Chip (SoC). The Renesas / Dialog DA14695MOD Modules use all the DA14695 hardware features and capabilities. The modules integrate all passives, antenna, and a 32Mbit QSPI FLASH. Supported by easy-to-use software, the modules target broad market use with cross-regional certification. The DA14695MOD is a multi-core wireless microcontroller, combining the Arm® Cortex®-M33 application processor with a floating-point unit, advanced power management functionality and a cryptographic security engine.