303.MPS 0%Hg

Renata
614-303.MPS0%HG
303.MPS 0%Hg

Mfr.:

Description:
Coin Cell Battery 1.55V 11.6 X 5.4mm 120mAh Multifunct Pk

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 78

Stock:
78 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$8.09 $8.09
$6.73 $67.30
$5.85 $146.25
$5.53 $553.00
$5.14 $1,285.00
$4.85 $2,425.00
$4.56 $4,560.00
$4.28 $10,700.00

Product Attribute Attribute Value Select Attribute
Renata
Product Category: Coin Cell Battery
RoHS:
303
Silver Oxide
1.55 V
175 mAh
Non-Rechargeable
Pressure Contact
Vertical
5.4 mm
Brand: Renata
Diameter: 11.6 mm
Product Type: Coin Cell Battery
Subcategory: Battery
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8506400000
USHTS:
8506405000
JPHTS:
850640000
KRHTS:
8506400000
TARIC:
8506400000
MXHTS:
8506400100
BRHTS:
85064090
ECCN:
EAR99